Keywords:





Product Index > Fans, Thermal Management > AC Fans > FAA1-09225NBHW31

All prices are in Canadian dollars.
Digi-Key Part NumberQ576-ND
Price BreakUnit PriceExtended Price
115.8400015.84
1015.08800150.88
5013.67320683.66
10012.541601,254.16
25011.787202,946.80
50011.551445,775.72
1,00011.5043011,504.30
Quantity Available Digi-Key Stock: 38
Can ship immediately
Manufacturer

Manufacturer Part Number

FAA1-09225NBHW31

DescriptionFAN 92X25.6MM BALL 115VAC WIRE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN 92X25.6MM BALL 115VAC WIRE | FAA1-09225NBHW31 | Q576-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAA1-09225 Series
AC/DC Axial Fans
Product Photos FAA1-09225 Series
FAA1-09225 Series
FAA1-09225NBHW31
Product Training Modules AC and DC Axial Fans
Featured Product Power and Cooling
Standard Package80
CategoryFans, Thermal Management
FamilyAC Fans
SeriesFAA1-09225
Air Flow34.0 CFM (0.963m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Features-
Noise30.1 dB(A)
Power (Watts)5W
RPM2400 RPM
Size / DimensionSquare - 92mm L x 92mm H x 25mm W
Static Pressure0.116 in H2O (28.9 Pa)
Termination2 Wire Leads
Voltage - Rated115VAC
Weight0.507 lb (229.97g)
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Current Rating0.130A
Life Expectancy-
Voltage Range-
Material - FrameAluminum
Material - BladePlastic
Associated Product08189-ND - WIRE FORM FAN GUARD 92MM
07199-40-ND - POWER CORD FAN T-TYPE 40"
07100-60-ND - POWER CORD FAN STRAIGHT 60"
07100-40-ND - POWER CORD FAN STRAIGHT 40"
07190-80-ND - POWER CORD FAN RIGHT ANGLE 80"
07190-60-ND - POWER CORD FAN RIGHT ANGLE 60"
07190-50-ND - POWER CORD FAN RIGHT ANGLE 50"
07190-40-ND - POWER CORD FAN RIGHT ANGLE 40"
07145-80-ND - POWER CORD FAN 45DEG ANGLE 80"
07145-60-ND - POWER CORD FAN 45DEG ANGLE 60"
More...
Other NamesFAA109225NBHW31
Q576

9:29:43 5/19/2013 - Help With This Screen