Keywords:





Product Index > Fans, Thermal Management > AC Fans > FAA1-08038NBHW31

All prices are in Canadian dollars.
Digi-Key Part NumberQ568-ND
Price BreakUnit PriceExtended Price
115.4000015.40
1014.66600146.66
5013.29120664.56
10012.191101,219.11
25011.457882,864.47
50011.228705,614.35
1,00011.1828511,182.85
Quantity Available Digi-Key Stock: 164
Can ship immediately

Factory Stock: 60
Manufacturer

Manufacturer Part Number

FAA1-08038NBHW31

DescriptionFAN 80X38MM BALL 115VAC WIRE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN 80X38MM BALL 115VAC WIRE | FAA1-08038NBHW31 | Q568-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAA1-08038 Series
AC/DC Axial Fans
Product Photos FAA1-08038
FAA1-08038NBHW31
Product Training Modules AC and DC Axial Fans
Featured Product Power and Cooling
Standard Package60
CategoryFans, Thermal Management
FamilyAC Fans
SeriesFAA1-08038
Air Flow29.6 CFM (0.838m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Features-
Noise31.6 dB(A)
Power (Watts)8.5W
RPM2800 RPM
Size / DimensionSquare - 80mm L x 80mm H x 38mm W
Static Pressure0.166 in H2O (41.3 Pa)
Termination2 Wire Leads
Voltage - Rated115VAC
Weight0.706 lb (320.24g)
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Current Rating0.100A
Life Expectancy-
Voltage Range-
Material - FrameAluminum
Material - BladePlastic
Associated Product07199-40-ND - POWER CORD FAN T-TYPE 40"
07100-60-ND - POWER CORD FAN STRAIGHT 60"
07100-40-ND - POWER CORD FAN STRAIGHT 40"
07190-80-ND - POWER CORD FAN RIGHT ANGLE 80"
07190-60-ND - POWER CORD FAN RIGHT ANGLE 60"
07190-50-ND - POWER CORD FAN RIGHT ANGLE 50"
07190-40-ND - POWER CORD FAN RIGHT ANGLE 40"
07145-80-ND - POWER CORD FAN 45DEG ANGLE 80"
07145-60-ND - POWER CORD FAN 45DEG ANGLE 60"
07145-50-ND - POWER CORD FAN 45DEG ANGLE 50"
More...
Other NamesFAA108038NBHW31
Q568

0:32:36 6/20/2013 - Help With This Screen