Keywords:





Product Index > Fans, Thermal Management > AC Fans > FAA1-08025QBMT31

All prices are in Canadian dollars.
Digi-Key Part NumberQ567-ND
Price BreakUnit PriceExtended Price
116.4700016.47
1015.68400156.84
2514.70360367.59
5014.21340710.67
10013.037001,303.70
25012.252843,063.21
50012.007806,003.90
1,00011.9587911,958.79
Quantity Available Digi-Key Stock: 198
Can ship immediately

Factory Stock: 100
Manufacturer

Manufacturer Part Number

FAA1-08025QBMT31

DescriptionFAN 80X25.5MM BALL 230VAC TERM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FAN 80X25.5MM BALL 230VAC TERM | FAA1-08025QBMT31 | Q567-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAA1-08025 Series
AC/DC Axial Fans
Product Photos FAA1-08025QBMT31
Product Training Modules AC and DC Axial Fans
Featured Product Power and Cooling
Standard Package100
CategoryFans, Thermal Management
FamilyAC Fans
SeriesFAA1-08025
Air Flow19.0 CFM (0.538m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Features-
Noise24 dB(A)
Power (Watts)11W
RPM2500 RPM
Size / DimensionSquare - 80mm L x 80mm H x 25mm W
Static Pressure0.118 in H2O (29.4 Pa)
Termination2 Terminals
Voltage - Rated230VAC
Weight0.463 lb (210.01g)
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Current Rating0.055A
Life Expectancy-
Voltage Range-
Material - FrameAluminum
Material - BladePlastic
Associated Product07199-40-ND - POWER CORD FAN T-TYPE 40"
07100-60-ND - POWER CORD FAN STRAIGHT 60"
07100-40-ND - POWER CORD FAN STRAIGHT 40"
07190-80-ND - POWER CORD FAN RIGHT ANGLE 80"
07190-60-ND - POWER CORD FAN RIGHT ANGLE 60"
07190-50-ND - POWER CORD FAN RIGHT ANGLE 50"
07190-40-ND - POWER CORD FAN RIGHT ANGLE 40"
07145-80-ND - POWER CORD FAN 45DEG ANGLE 80"
07145-60-ND - POWER CORD FAN 45DEG ANGLE 60"
07145-50-ND - POWER CORD FAN 45DEG ANGLE 50"
More...
Other NamesFAA108025QBMT31
Q567

18:11:27 5/19/2013 - Help With This Screen