Keywords:





Product Index > Filters > SAW Filters > F5KA833M0D4MG-Z

All prices are in Canadian dollars.
Digi-Key Part Number587-2999-2-ND
Price BreakUnit PriceExtended Price
3,0000.22667680.01
6,0000.219111,314.68
9,0000.211561,904.02
15,0000.204003,060.04
21,0000.194184,077.79
30,0000.184365,530.73
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

F5KA833M0D4MG-Z

DescriptionFILTER SAW 833MHZ CDMA2000
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER SAW 833MHZ CDMA2000 | F5KA833M0D4MG-Z | 587-2999-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAW Filters, Duplexers Catalog
Product Photos 5-SMD
Standard Package3,000
CategoryFilters
FamilySAW Filters
SeriesF5
PackagingTape & Reel (TR)
Frequency833MHz Center
Bandwidth32MHz
Filter TypeBand Pass
Insertion Loss1.4dB
ApplicationsCellular, CDMA
Package / Case5-SMD, No Lead
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.055" L x 0.039" W (1.40mm x 1.00mm)
Other Names587-2999-2
F5KA833M0D4MGZ
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2999-1-NDF5KA833M0D4MG-ZCut Tape (CT)5,932 - Immediate0.570001
587-2999-6-NDF5KA833M0D4MG-ZDigi-Reel®5,932 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:38:25 6/20/2013 - Help With This Screen