Add To Favorites
Product Overview
Digi-Key Part Number 296-20630-ND
Quantity Available 46
Can ship immediately

Factory Stock ?: 349
Manufacturer

Manufacturer Part Number

EZ430-F2013

Description DEV STICK USB 430 W/TARGET BOARD
Expanded Description MSP430F2013 MSP430F2 MCU 16-Bit MSP430 Embedded Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series MSP430F2
Part Status Active
Board Type Evaluation Platform
Type MCU 16-Bit
Core Processor MSP430
Operating System -
Platform -
For Use With/Related Products MSP430F2013
Mounting Type Fixed
Contents Board(s)
 
For Use With
  • QF1D512-EZ430 - Quickfilter Technologies LLC | 686-1006-ND DigiKey Electronics
  • QF1D512-EZ430
  • Quickfilter Technologies LLC
  • BOARD MSP-MOJO + EXPANSION HEADR
  • Unit Price 56.60000
  • 686-1006-ND
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20630
EZ430F2013

02:56:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 34.34000 34.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback