Keywords:





Product Index > Optoelectronics > Accessories > EZ-42D0-0353

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part Number521-1031-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

EZ-42D0-0353

DescriptionBOARD EZCONNECT W/BL-4000 WHITE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
BOARD EZCONNECT W/BL-4000 WHITE | EZ-42D0-0353 | 521-1031-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos EZ-42D0-0353
Standard Package54
CategoryOptoelectronics
FamilyAccessories
SeriesEZ-Connect
Accessory TypeLED - EZ Connect Board
For Use With/Related ProductsBL-4000 Series Light Engine
For Use With521-1029-1-ND - LED ARRAY WHITE 3000K 700MA
521-1029-2-ND - LED ARRAY WHITE 3000K 700MA
521-1026-1-ND - LED ARRAY WHITE 0.80 SMD
521-1026-2-ND - LED ARRAY WHITE 0.80 SMD
521-1018-2-ND - LED ARRAY WHITE .80 SMD
521-1017-2-ND - LED ARRAY RD/GN/BL .80 SMD
521-1018-1-ND - LED ARRAY WHITE .80 SMD
521-1017-1-ND - LED ARRAY RD/GN/BL .80 SMD
Other Names521-1031
800-0353

2:49:29 5/24/2013 - Help With This Screen