Keywords:





Product Index > Potentiometers, Variable Resistors > Slide Potentiometers > EWA-Q30C15D14

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberPQ3060DD-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

EWA-Q30C15D14

DescriptionPOT SLIDE 10K OHM .06W 60MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
POT SLIDE 10K OHM .06W 60MM | EWA-Q30C15D14 | PQ3060DD-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EWA-P1, P3, Q1, Q3
Product Photos EWA-Q 60MM Series
Product Change Notification Product Discontinuation 30/Mar/2012
Catalog Drawings EWA-(Q,P) Series
EWA-(Q,P) Series Footprint
Standard Package500
CategoryPotentiometers, Variable Resistors
FamilySlide Potentiometers
SeriesEWA - Dual
PackagingBulk
Resistance (Ohms)10k
Power (Watts)0.06W
Tolerance±20%
Adjustment TypeTop, Standard, 60mm
Mounting TypeThrough Hole
Size / DimensionRectangular - 2.953" L x 0.315" W x 0.276" H (75.00mm x 8.00mm x 7.00mm)
Catalog Page2132 (CA2011 PDF)
Other NamesEWAQ30C15D14
PQ3060DD

20:09:59 5/22/2013 - Help With This Screen