Keywords:





Product Index > Potentiometers, Variable Resistors > Rotary Potentiometers - Logarithmic > EVU-E3KFK4D54

All prices are in Canadian dollars.
Digi-Key Part NumberP3X2503-ND
Price BreakUnit PriceExtended Price
11.220001.22
500.9080045.40
1000.7858078.58
2500.66356165.89
5000.55880279.40
1,0000.46450464.50
5,0000.445292,226.47
10,0000.434824,348.16
25,0000.4225910,564.81
Quantity Available Digi-Key Stock: 592
Can ship immediately
Manufacturer

Manufacturer Part Number

EVU-E3KFK4D54

DescriptionPOT 50K OHM 9MM HORZ PLA SLEEVE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
POT 50K OHM 9MM HORZ PLA SLEEVE | EVU-E3KFK4D54 | P3X2503-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EVUE/EVUF
Product Photos EVUE Plastic Bushing Series
Catalog Drawings EVU-E(2,3)KFK Series
Standard Package2,000
CategoryPotentiometers, Variable Resistors
FamilyRotary Potentiometers - Logarithmic
SeriesEVU
PackagingBulk
Resistance (Ohms)50k
Power (Watts)0.05W, 1/20W
Tolerance±20%
Temperature Coefficient-
Number of TurnsSingle
Rotation300°
Adjustment TypeSide Adjustment
Resistive Material-
Termination StylePCB Pins, Board Locks
Actuator Length0.689" (17.50mm)
Actuator TypeFlatted Shaft
Actuator Diameter0.236" (6.00mm)
Size - BodySquare - 0.630" L x 0.382" W x 0.335" H (16.00mm x 9.70mm x 8.50mm)
Mounting TypeThrough Hole, Snap In
Catalog Page2130 (CA2011 PDF)
Other NamesEVUE3KFK4D54
P3X2503

17:37:18 5/24/2013 - Help With This Screen