| Datasheets |
EVQ11 Type
|
| Product Photos |
EVQ-11x04M
|
| Product Training Modules |
Tact Switches
|
| Catalog Drawings |
Through Hole Circuit 2
EVQ-11_4.3
EVQ-11 Series Footprint
|
| Standard Package | 1 |
| Category | Switches |
| Family | Tactile Switches |
| Series | EVQ11 |
| Packaging | Cut Tape (CT) |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 0.02A @ 15VDC |
| Actuator Type | Standard |
| Mounting Type | Through Hole |
| Actuator Height off PCB, from Pins | 4.30mm |
| Actuator Orientation | Top Actuated |
| Termination Style | PC Pin |
| Outline | 6.00mm x 6.00mm |
| Illumination | Non-Illuminated |
| Illumination Voltage (Nominal) | - |
| Illumination Type, Color | - |
| Operating Force | 100gf |
| Ingress Protection | - |
| Features | - |
| Actuator Material | - |
| Switch Travel | 0.25mm |
| Mechanical Life | 100,000 Cycles |
| Operating Temperature | -20°C ~ 70°C |
| Other Names | P8070SCT
|
|
Alternate Package
This part is also available in the following packaging:
| Digi-Key Part Number | Manufacturer Part Number | Packaging | Quantity Available | Unit Price | Minimum Quantity |
| P8070STB-ND | EVQ-11A04M | Tape & Box (TB) | 10,000 - Immediate | 0.13225 | 2,500 |
Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.
|