
EVM-GPS-R4 | |
|---|---|
DigiKey Part Number | EVM-GPS-R4-ND |
Manufacturer | |
Manufacturer Product Number | EVM-GPS-R4 |
Description | BOARD EVAL FOR RXM-GPS-R4 |
Customer Reference | |
Detailed Description | RXM-GPS-R4 R4 GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer TE Connectivity Linx | Utilized IC / Part RXM-GPS-R4 |
Series | RF Type GNSS (GPS) |
Packaging Box | RF Frequency 1575.42MHz |
Part Status Obsolete | Function Navigation |
Type GPS | Base Product Number |
Frequency 1575.42MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.10000 | $113.10 |

