



ETH | |
|---|---|
DigiKey Part Number | ETH-ND |
Manufacturer | |
Manufacturer Product Number | ETH |
Description | TIP REPLACEMENT SCREWDRVR .031" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Screwdriver For EC1201, PES50, PES51 |
Datasheet | Datasheet |
Category | Tip Shape Screwdriver |
Manufacturer Apex Tool Group | Height 0.019" (0.48mm) |
Series | Width 0.031" (0.80mm) |
Packaging Bulk | Length 0.625" (15.88mm) |
Part Status Active | For Use With/Related Products EC1201, PES50, PES51 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |











