Keywords:





Product Index > Switches > Pushbutton Switches > ESE-20D321

All prices are in Canadian dollars.
Digi-Key Part NumberP12354S-ND
Price BreakUnit PriceExtended Price
11.730001.73
101.5700015.70
251.4740036.85
501.4100070.50
1001.34590134.59
2501.21768304.42
5001.12154560.77
1,0000.96131961.31
5,0000.852364,261.82
Quantity Available Digi-Key Stock: 1,038
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-20D321

DescriptionSWITCH PUSH SPST-NO 0.1A 14V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH PUSH SPST-NO 0.1A 14V | ESE-20D321 | P12354S-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ESE-20C, ESE-20D
Product Photos ESE-20D321
Catalog Drawings ESE-20D Series Schematic
ESE-20D Series Footprint
3D Model ESE20C, ESE20D Series
Standard Package1,200
CategorySwitches
FamilyPushbutton Switches
SeriesESE20D
PackagingBulk
TypeStandard
CircuitSPST-NO
Switch FunctionOff-Mom
Current Rating100mA (DC)
Voltage Rating - AC-
Voltage Rating - DC14V
Actuator TypeSquare, Button
Color - Actuator/CapWhite
Illumination Type, Color-
Illumination Voltage (Nominal)-
Mounting TypeThrough Hole
Termination StylePC Pin
Ingress Protection-
Features-
Panel Cutout Dimensions-
Operating Temperature-
Mechanical Life-
Electrical Life-
Catalog Page2234 (CA2011 PDF)
Other NamesESE20D321
P12354S

4:22:23 5/20/2013 - Help With This Screen