Keywords:





Product Index > Switches > Snap Action, Limit Switches > ESE-18L61C

All prices are in Canadian dollars.
Digi-Key Part NumberP13365SDKR-ND
Price BreakUnit PriceExtended Price
11.290001.29
101.1350011.35
251.0680026.70
501.0234051.17
1000.9789097.89
2500.88988222.47
5000.80090400.45
1,0000.71192711.92
Quantity Available Digi-Key Stock: 3,941
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-18L61C

DescriptionSWITCH DETECTOR NC HORIZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
SWITCH DETECTOR NC HORIZ SMD | ESE-18L61C | P13365SDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ESE18 Type
Product Photos ESE-18LF02, ESE-18L61(C,D)
Product Training Modules Tact Switches
Catalog Drawings ESE-18L61_F Footprint
ESE-18L61_F Circuit NC
ESE-18L61_F
3D Model ESE18 Series
Standard Package1
CategorySwitches
FamilySnap Action, Limit Switches
SeriesESE18
Packaging*
CircuitSPST-NC
Switch FunctionOn-Mom
Current Rating10mA (DC)
Voltage Rating - AC-
Voltage Rating - DC5V
Actuator TypeAngled Toggle (Detector)
Mounting TypeSurface Mount
Termination StyleSMD (SMT) Tab
Operating Force, Torque30gf
Other NamesP13365SDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P13365STR-NDESE-18L61CTape & Reel (TR)00.566305,000
P13365SCT-NDESE-18L61CCut Tape (CT)3,941 - Immediate1.290001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:39:06 5/18/2013 - Help With This Screen