• Obsolete item.
Product Overview
Digi-Key Part Number P3.30KCACT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERO-S2PHF3301

Description RES 3.3K OHM 1/4W 1% AXIAL
Expanded Description 3.3k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S3.3KCACT-ND RNMF14FTC3K30 Stackpole Electronics Inc. Cut Tape (CT) ? 14,933 - Immediate
0.15000 1
Documents & Media
Datasheets EROS2, ERO25 Type
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2032 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERO
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance (Ohms) 3.3k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P3.30KCACT

15:42:18 1/23/2017

Send Feedback