Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > ERJ-3GEY0R00V

All prices are in Canadian dollars.
Digi-Key Part NumberP0.0GCT-ND
Price BreakUnit PriceExtended Price
10.020000.02
500.010800.54
1000.008100.81
2500.006041.51
5000.004482.24
1,0000.002982.98
Quantity Available Digi-Key Stock: 12,664,915
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3GEY0R00V

DescriptionRES 0.0 OHM 1/10W JUMP 0603 SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 0.0 OHM 1/10W JUMP 0603 SMD | ERJ-3GEY0R00V | P0.0GCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERJ-3GEY0R00V View All Specifications
Product Photos 0603 Pkg
Standard Package1
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesERJ
PackagingCut Tape (CT)
Resistance (Ohms)0.0
Power (Watts)0.1W, 1/10W
CompositionThick Film
Features-
Temperature Coefficient-
ToleranceJumper
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Height0.022" (0.55mm)
Number of Terminations2
Catalog Page2028 (CA2011 PDF)
Other NamesERJ-3GSY0R00
ERJ-3GSYJ0R00
ERJ3GSYJ0R00
P0.0G
P0.0GBK
P0.0GCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P0.0GTR-NDERJ-3GEY0R00VTape & Reel (TR)12,640,000 - Immediate0.001775,000
P0.0GDKR-NDERJ-3GEY0R00VDigi-Reel®12,690,289 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:35:10 5/23/2013 - Help With This Screen