


ERJ-2RKF2201X | |
|---|---|
DigiKey Part Number | P2.20KLTR-ND - Tape & Reel (TR) P2.20KLCT-ND - Cut Tape (CT) P2.20KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF2201X |
Description | RES SMD 2.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF2201X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03320 | $0.83 |
| 50 | $0.02660 | $1.33 |
| 100 | $0.02190 | $2.19 |
| 250 | $0.01704 | $4.26 |
| 500 | $0.01430 | $7.15 |
| 1,000 | $0.01217 | $12.17 |
| 5,000 | $0.01012 | $50.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00876 | $87.60 |
| 20,000 | $0.00811 | $162.20 |
| 30,000 | $0.00746 | $223.80 |
| 50,000 | $0.00584 | $292.00 |
| 70,000 | $0.00549 | $384.30 |
| 100,000 | $0.00548 | $548.00 |

