Keywords:





Product Index > Resistors > Through Hole Resistors > ERD-S2TJ224V

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part NumberP220KBATB-ND
Price BreakUnit PriceExtended Price
5,0000.0068634.28
Quantity Available Digi-Key Stock: 75,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERD-S2TJ224V

DescriptionRES 220K OHM 1/4W 5% AXIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 220K OHM 1/4W 5% AXIAL | ERD-S2TJ224V | P220KBATB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERDS1, ERDS2, ERD25 Type
Product Photos ERD-S2TJ224V
Product Change Notification ERD, ERO Series Discontinuation 01/Jun/2009
Catalog Drawings ERD-SxTJ Series Sides
Standard Package5,000
CategoryResistors
FamilyThrough Hole Resistors
SeriesERDS2
PackagingTape & Box (TB)
Resistance (Ohms)220k
Power (Watts)0.25W, 1/4W
CompositionCarbon Film
Features-
Temperature Coefficient-150/ -700ppm/°C
Tolerance±5%
Package / CaseAxial
Supplier Device PackageAxial
Size / Dimension0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height-
Number of Terminations2
Catalog Page2031 (CA2011 PDF)
Other NamesERDS2TJ224V
P220KBATB
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P220KBACT-NDERD-S2TJ224VCut Tape (CT)77,922 - Immediate0.100001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:00:29 5/21/2013 - Help With This Screen