Keywords:





Product Index > Circuit Protection > Fuses > ERB-RD1R00X

All prices are in Canadian dollars.
Digi-Key Part NumberP15131DKR-ND
Price BreakUnit PriceExtended Price
10.590000.59
100.335003.35
1000.2173021.73
5000.1777088.85
1,0000.16634166.34
Quantity Available Digi-Key Stock: 23,191
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RD1R00X

DescriptionFUSE 1.0A 32V FAST SMD 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
FUSE 1.0A 32V FAST SMD 0402 | ERB-RD1R00X | P15131DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ERB-R(D,E,G) Series
Product Photos ERAW Series 0402 Pkg
Standard Package1
CategoryCircuit Protection
FamilyFuses
SeriesERB-RD
PackagingDigi-Reel®
Fuse TypeBoard Mount (Cartridge Style Excluded)
Current Rating1A
Voltage Rating - AC-
Voltage Rating - DC32V
Response TimeFast
Package / Case0402 (1005 Metric)
Mounting TypeSurface Mount
Breaking Capacity @ Rated Voltage35A
Melting I²t-
ApprovalscUL, UL
Operating Temperature-40°C ~ 125°C
Color-
Size / Dimension0.040" L x 0.020" W x 0.015" H (1.00mm x 0.50mm x 0.39mm)
DC Cold Resistance0.125 Ohm
Other NamesP15131DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P15131TR-NDERB-RD1R00XTape & Reel (TR)10,000 - Immediate0.1280410,000
P15131CT-NDERB-RD1R00XCut Tape (CT)23,191 - Immediate0.590001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:50:59 5/22/2013 - Help With This Screen