Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters > EPS240025-P5N

All prices are in Canadian dollars.
Digi-Key Part NumberT1136-P5N-ND
Price BreakUnit PriceExtended Price
18.580008.58
107.6310076.31
257.24960181.24
506.96300348.15
1006.67700667.70
2506.104681,526.17
5005.723122,861.56
1,0005.246205,246.20
2,5005.1508112,877.03
Quantity Available Digi-Key Stock: 1,070
Can ship immediately
Manufacturer

Manufacturer Part Number

EPS240025-P5N

DescriptionXFRMR WALL MNT 24VDC 0.25A ESTAR
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
XFRMR WALL MNT 24VDC 0.25A ESTAR | EPS240025-P5N | T1136-P5N-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPS Series, 6W
Product Photos EPS120050-P5N
Other Related Documents Additional Plug Options
Catalog Drawings EPS Series_63x26.6x43.3
Standard Package100
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Desktop, Wall Adapters
SeriesEPS 6W
Region UtilizedNorth America
FormWall Mount (2 Prong)
Voltage - Input100 ~ 132 VAC
Voltage - Output per Connector24V
Current - Output (Max)250mA
Power (Watts)6W
Power Supply TypeSwitching
PolarizationNegative Center
Output Connector2.1mm I.D. x 5.5mm O.D. x 12mm Female
ApplicationsCommercial
FeaturesOCP, OVP, SCP
EfficiencyLevel IV
Operating Temperature0°C ~ 40°C
AC Input Connector-
Cord Length72" (1.83m)
Line Regulation±1%
Load Regulation±5%
Weight-
Associated ProductCP-2225-ND - CORD YE-2013 GATOR CLIP SPT 1'
Other Names036-1869R
EPS240025P5N
T1136-P5N

11:14:07 5/23/2013 - Help With This Screen