Keywords:





Product Index > Optoelectronics > LED Lighting - White > ELSH-F91C1-0CPGS-C5000

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part Number1080-1274-1-ND
Price BreakUnit PriceExtended Price
13.950003.95
103.5310035.31
252.5968064.92
1002.28490228.49
Quantity Available Digi-Key Stock: 307
Can ship immediately
Manufacturer

Manufacturer Part Number

ELSH-F91C1-0CPGS-C5000

DescriptionLED SHUEN 1W HI PWR COOL WHT SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED SHUEN 1W HI PWR COOL WHT SMD | ELSH-F91C1-0CPGS-C5000 | 1080-1274-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Shuen 1W Series
Product Photos ELSH-J11C1-0CPGS-C6500
Standard Package1
CategoryOptoelectronics
FamilyLED Lighting - White
SeriesSHUEN
PackagingCut Tape (CT)
CCT (K)5000K
Flux @ 25°C, Current - Test90 lm
Lumens/Watt @ Current - Test79 lm/W
Current - Test350mA
Voltage - Forward (Vf) Typ3.25V
CRI (Color Rendering Index)*
Current - Max400mA
Lumens @ Current - Max107 lm
Voltage - Forward @ Max Current*
Viewing Angle120°
Mounting TypeSurface Mount
Package / Case2-SMD, No Lead, Exposed Pad
Flux @ 85°C, Current - Test*
Thermal Resistance of Package*
Other Names1080-1274-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1080-1274-2-NDELSH-F91C1-0CPGS-C5000Tape & Reel (TR)2,000 - Immediate1.86945400
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:47:38 5/22/2013 - Help With This Screen