Keywords:





Product Index > Semiconductor Modules > Bridge Rectifiers > EFG13E

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberEFG13E-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

EFG13E

DescriptionMODULE DIODE 125A 380VAC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EF Series
Solid State Power Switching Brochure
Other Related Documents Declaration of Conformity
Standard Package1
CategorySemiconductor Modules
FamilyBridge Rectifiers
Series-
PackagingBulk
Voltage - Peak Reverse (Max)800V
Current - DC Forward (If)125A
Diode TypeSingle Phase
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Mounting TypeChassis Mount
Package / CaseModule
Supplier Device PackageModule

21:23:25 6/19/2013 - Help With This Screen