Keywords:





Product Index > Semiconductor Modules > Bridge Rectifiers > EFE15C

Obsolete item; call Digi-Key for more information.

All prices are in Canadian dollars.
Digi-Key Part NumberEFE15C-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

EFE15C

DescriptionMODULE DIODE 100A 240VAC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EF Series
Solid State Power Switching Brochure
Other Related Documents Declaration of Conformity
Standard Package1
CategorySemiconductor Modules
FamilyBridge Rectifiers
Series-
PackagingBulk
Voltage - Peak Reverse (Max)600V
Current - DC Forward (If)75A
Diode TypeThree Phase
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Mounting TypeChassis Mount
Package / CaseModule
Supplier Device PackageModule

18:42:54 6/19/2013 - Help With This Screen