
EEU-FR1E821 | |
|---|---|
DigiKey Part Number | P14423-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E821 |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.635 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.18 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $0.79100 | $7.91 |
| 50 | $0.64480 | $32.24 |
| 200 | $0.57545 | $115.09 |
| 600 | $0.51260 | $307.56 |
| 1,000 | $0.48419 | $484.19 |
| 2,600 | $0.43701 | $1,136.23 |
| 5,000 | $0.41629 | $2,081.45 |

