Direct
Upgrade
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

EEU-FC1H2R2 | |
|---|---|
DigiKey Part Number | P10313-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H2R2 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.25500 | $2.55 |
| 50 | $0.16340 | $8.17 |
| 200 | $0.11590 | $23.18 |
| 600 | $0.10782 | $64.69 |
| 1,000 | $0.09569 | $95.69 |
| 2,600 | $0.09422 | $244.97 |
| 5,000 | $0.09339 | $466.95 |











