EEU-EB1J2R2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2,000
Unit Price: $0.60000
Datasheet
EEU-EB1J4R7S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J2R2

DigiKey Part Number
P13140-ND
Manufacturer
Manufacturer Product Number
EEU-EB1J2R2
Description
CAP ALUM 2.2UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
27.22 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes