EET-ED2D471BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 979
Unit Price: $7.30000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 59
Unit Price: $10.36000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $6.33000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4,640
Unit Price: $7.03000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,675
Unit Price: $7.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.94367
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11,664
Unit Price: $7.05000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,080
Unit Price: $7.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 498
Unit Price: $11.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 51,438
Unit Price: $5.11000
Datasheet
TSED Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2D471BA

DigiKey Part Number
P11613-ND
Manufacturer
Manufacturer Product Number
EET-ED2D471BA
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 317mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2D471BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
317mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Ripple Current @ High Frequency
2.64 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes