



ED100/2DS | |
|---|---|
DigiKey Part Number | ED1601-ND |
Manufacturer | |
Manufacturer Product Number | ED100/2DS |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282836-2 | TE Connectivity AMP Connectors | 22,878 | A98076-ND | $1.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.85280 | $21.32 |
| 50 | $0.76840 | $38.42 |
| 100 | $0.69560 | $69.56 |
| 250 | $0.61652 | $154.13 |
| 500 | $0.56886 | $284.43 |
| 1,000 | $0.53033 | $530.33 |
| 5,000 | $0.46887 | $2,344.35 |




