Keywords:





Product Index > Crystals and Oscillators > Crystals > ECS-143-S-7S-TR

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberXC519CT-ND
Price BreakUnit PriceExtended Price
12.610002.61
102.2650022.65
501.9862099.31
1001.56810156.81
5001.32420662.10
Quantity Available Digi-Key Stock: 260
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-143-S-7S-TR

DescriptionCRYSTAL 14.31818MHZ SERIES SMD
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CRYSTAL 14.31818MHZ SERIES SMD | ECS-143-S-7S-TR | XC519CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ECX-3S
Crystal Part Numbering Guide
Product Photos ECX-3S Series
Catalog Drawings ECX-3S Series Top
ECX-3S Series Side 1
ECX-3S Series Side 2
ECX-3S Series Footprint
ECX-3S Series Circuit
Standard Package1
CategoryCrystals and Oscillators
FamilyCrystals
SeriesECX-3S
PackagingCut Tape (CT)
TypeMHz Crystal
Frequency14.31818MHz
Frequency Stability±50ppm
Frequency Tolerance±30ppm
Load CapacitanceSeries
ESR (Equivalent Series Resistance)40 Ohm
Operating ModeFundamental
Operating Temperature-10°C ~ 70°C
Ratings-
Mounting TypeSurface Mount
Package / Case4-SOJ, 9.40mm pitch
Size / Dimension0.492" L x 0.180" W (12.50mm x 4.60mm)
Height0.146" (3.70mm)
Catalog Page1460 (CA2011 PDF)
KitsXC-KIT-ND - ECX-3A SMD CRYSTAL KIT 27 VALUES
Other NamesECS-143-5-7
ECS-143-S-7
ECS-143-S-7S
XC519
XC519CT
RoHS Replacement
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
XC519TR-NDECS-143-S-7S-TRTape & Reel (TR)4,000 - Immediate1.147901,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:25:57 5/24/2013 - Help With This Screen