Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

ECO-S2DP821CA | |
|---|---|
DigiKey Part Number | P6126-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP821CA |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 222mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DP821CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.102 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 222mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG820MEFC25X30 | Rubycon | 0 | 200USG820MEFC25X30-ND | $5.76250 | Direct |
| 200USG820MEFCSN25X30 | Rubycon | 1,887 | 1189-3884-ND | $7.54000 | Direct |
| LLS2D821MELA | Nichicon | 151 | 493-2523-ND | $7.76000 | Direct |
| LPX821M200C4P3 | Cornell Dubilier Knowles | 0 | LPX821M200C4P3-ND | $10.62543 | Direct |
| SLPX821M200C7P3 | Cornell Dubilier Knowles | 0 | 338-1658-ND | $3.51619 | Direct |












