Keywords:





Product Index > Industrial Controls, Meters > Controllers - Process, Temperature > E5C2-R20LDIN-0/400C-AC240

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberE5C2-R20LDIN-0/400C-AC240-ND
Price BreakUnit PriceExtended Price
1176.19000176.19
Quantity Available
Manufacturer

Manufacturer Part Number

E5C2-R20LDIN-0/400C-AC240

DescriptionCONTROLLER TEMP 0-400DEG C 240V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets E5C2 Analogue Temp Controller
Standard Package1
CategoryIndustrial Controls, Meters
FamilyControllers - Process, Temperature
SeriesE5C2
TypeTemperature Controller, Analog
Input TypeThermocouple (J)
Controller TypeOn/Off
Temperature Range0 ~ 400°C
Output TypeRelay
Supply Voltage200 ~ 240VAC
Size48mm W x 48mm H (1/16 DIN)
Features8-Pin Plug In Mounting
Communications-
Display TypeScale
Other NamesE5C2R20LDIN0400CAC240

4:23:23 5/22/2013 - Help With This Screen