Keywords:





Product Index > Inductors, Coils, Chokes > Adjustable Inductors > E528DN-100071

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part NumberTK2826-ND
Price BreakUnit PriceExtended Price
10.630000.63
100.574005.74
1000.5166051.66
2500.47832119.58
5000.45916229.58
Quantity Available Digi-Key Stock: 1,139
Can ship immediately
Manufacturer

Manufacturer Part Number

E528DN-100071

DescriptionCOIL .447UH TYPE MC122 W/O CASE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
COIL .447UH TYPE MC122 W/O CASE | E528DN-100071 | TK2826-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC122 Type
Product Photos E528DN-100071
Standard Package100
CategoryInductors, Coils, Chokes
FamilyAdjustable Inductors
SeriesMC122
PackagingBulk
Inductance450nH
Tolerance±5%
Q @ Freq70 @ 45MHz
Mounting TypeThrough Hole
Size / Dimension0.295" L x 0.295" W (7.50mm x 7.50mm)
Height0.394" (10.00mm)
Other NamesE528DN-10007
E528SN-100071
E528SNAS-100071
TK2826

7:13:44 5/25/2013 - Help With This Screen