Keywords:





Product Index > Sensors, Transducers > Amplifiers > E3X-NH21

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberZ1112-ND
Price BreakUnit PriceExtended Price
1388.65000388.65
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

E3X-NH21

DescriptionSENSOR PHOTO AMP FIBEROPTC W/TMR
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
SENSOR PHOTO AMP FIBEROPTC W/TMR | E3X-NH21 | Z1112-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets E3X-NH Series
Product Photos E3X-NH11,21,41,51
Standard Package1
CategorySensors, Transducers
FamilyAmplifiers
SeriesE3X-NH
Amplifier TypeTimer Function
Voltage - Supply12 V ~ 24 V
Output TypeNPN
Current - Supply75mA
Mounting TypeDIN Rail
Catalog Page2763 (CA2011 PDF)
Other NamesE3XNH21
Z1112

19:58:24 5/25/2013 - Help With This Screen