Product Index > Sensors, Transducers > Proximity Sensors > E2E2-X5MC2
|
Non-Stock |
| All prices are in Canadian dollars. |
| Digi-Key Part Number | E2E2-X5MC2-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 123.08000 | 123.08 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | E2E2-X5MC2 |
| Description | SENS PROX M12 5MM NPN-NC UNSHLD |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
Master Selection Guide
|
| Standard Package | 1 |
| Category | Sensors, Transducers |
| Family | Proximity Sensors |
| Series | E2E2 |
| Sensing Distance | 0.197" (5mm) |
| Sensor Type | Inductive |
| Sensing Object | Metallic |
| Response Frequency | 400Hz |
| Material - Body | Nickel-Plated Brass |
| Shielding | Unshielded |
| Voltage - Supply | 24 V ~ 240 V |
| Output Type | NPN-NO |
| Terminal Type | Wire Terminal |
| Package / Case | Cylinder, Threaded - M18 |
| Other Names | E2E2X5MC2
|
|
|
14:49:12 5/23/2013 - Help With This Screen