Product Index > Sensors, Transducers > Proximity Sensors > E2E-X10E2
|
Non-Stock |
| All prices are in Canadian dollars. |
| Digi-Key Part Number | E2E-X10E2-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 128.00000 | 128.00 |
|
| Quantity Available |
Digi-Key Stock: 0
Factory Stock: 10 |
| Manufacturer | |
| Manufacturer Part Number | E2E-X10E2 |
| Description | SENS PROX M30 10MM DC3W-NC |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
ESE 2-Wire AC
|
| Standard Package | 1 |
| Category | Sensors, Transducers |
| Family | Proximity Sensors |
| Series | E2E |
| Sensing Distance | 0.394" (10mm) |
| Sensor Type | Inductive |
| Sensing Object | Metallic |
| Response Frequency | 3kHz |
| Material - Body | Nickel-Plated Brass |
| Shielding | Shielded |
| Voltage - Supply | 10 V ~ 30 V |
| Output Type | NPN-NC |
| Terminal Type | 3-Wire |
| Package / Case | Cylinder, Threaded - M30 |
| Other Names | E2EX10E2 E2EX10E2Q
|
|
|
6:23:59 5/24/2013 - Help With This Screen