Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

DTC114WKAT146 | |
|---|---|
DigiKey Part Number | DTC114WKAT146TR-ND - Tape & Reel (TR) DTC114WKAT146CT-ND - Cut Tape (CT) DTC114WKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114WKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114WKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 24 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08129 | $243.87 |
| 6,000 | $0.07289 | $437.34 |
| 9,000 | $0.06860 | $617.40 |
| 15,000 | $0.06378 | $956.70 |
| 21,000 | $0.06092 | $1,279.32 |
| 30,000 | $0.05815 | $1,744.50 |
| 75,000 | $0.05205 | $3,903.75 |
| 150,000 | $0.04828 | $7,242.00 |
| 300,000 | $0.04568 | $13,704.00 |






