Keywords:





Product Index > Connectors, Interconnects > Terminal Blocks - Interface Modules > DSUB-9-MF

All prices are in Canadian dollars.
Digi-Key Part Number288-1347-ND
Price BreakUnit PriceExtended Price
152.5200052.52
1049.43200494.32
5044.797402,239.87
10042.325704,232.57
25041.0899210,272.48
50040.1630620,081.53
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

DSUB-9-MF

DescriptionCONN INTERFACE MODULE DSUB 9
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN INTERFACE MODULE DSUB 9 | DSUB-9-MF | 288-1347-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos DSUB-9-MF
Catalog Drawings DSUB Male-Female
Standard Package1
CategoryConnectors, Interconnects
FamilyTerminal Blocks - Interface Modules
Series-
Process Side ConnectionTerminal Blocks - Screw Connection
Control Side ConnectionD-Sub, Female and Male
Control Side Cable RetainerJackscrew Socket
Positions / Poles9
Features-
Voltage - Rated-
Current Rating (Per Contact)1A
Operating Temperature-10°C ~ 50°C
Length-
Width-
Wire Gauge14-22 AWG
Catalog Page358 (CA2011 PDF)
Associated Product288-1348-ND - CABLE INTERFACE MODULE DSUB 9
Other Names288-1347
DSUB9MF
LDSUB-9-MF

15:28:03 5/24/2013 - Help With This Screen