Add To Favorites
Product Overview
Digi-Key Part Number DS3232S#-ND
Quantity Available 267
Can ship immediately
Manufacturer

Manufacturer Part Number

DS3232S#

Description IC RTC CLK/CALENDAR I2C 20-SOIC
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 236B I²C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal
Memory Size 236B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.3 V ~ 5.5 V
Voltage - Supply, Battery 2.3 V ~ 5.5 V
Current - Timekeeping (Max) 120µA ~ 160µA @ 3.3V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 36
Other Names DS3232S

22:04:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.95000 12.95
10 12.29900 122.99
25 11.34680 283.67
50 10.77940 538.97
100 9.76250 976.25
250 9.27428 2,318.57
1,000 6.77795 6,777.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DS3232S#T&R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.09466
Send Feedback