DRQ74-470-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4,931
Unit Price: $1.36000
Datasheet
Shielded 2 Coil Inductor Array 198.6 µH Inductance - Connected in Series 49.64 µH Inductance - Connected in Parallel 216mOhm DC Resistance (DCR) - Parallel 1.15 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-470-R

DigiKey Part Number
513-1270-2-ND - Tape & Reel (TR)
513-1270-1-ND - Cut Tape (CT)
513-1270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ74-470-R
Description
INDUCT ARRAY 2 COIL 49.64UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 198.6 µH Inductance - Connected in Series 49.64 µH Inductance - Connected in Parallel 216mOhm DC Resistance (DCR) - Parallel 1.15 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-470-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
1.41 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
710 mA
Series
DC Resistance (DCR) - Parallel
216mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
865mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
49.64 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
198.6 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
1.15 A
Height
0.175" (4.45mm)
Current Rating - Series
573 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF0703-470MBourns Inc.4,931SRF0703-470MCT-ND$1.36000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.84000$2.84
10$2.32700$23.27
100$1.91390$191.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,100$1.57709$1,734.80
2,200$1.48740$3,272.28
3,300$1.43740$4,743.42
5,500$1.37685$7,572.67
7,700$1.36752$10,529.90
Manufacturers Standard Package