Keywords:





Product Index > Industrial Controls, Meters > Meters - Panel > DMS-20PC-2-BS-C

All prices are in Canadian dollars.
Digi-Key Part Number811-1013-ND
Price BreakUnit PriceExtended Price
155.9700055.97
553.17000265.85
1050.37100503.71
2546.453201,161.33
5043.992402,199.62
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

DMS-20PC-2-BS-C

DescriptionDPM LED 20VDC 3.5DIGIT BLUE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DPM LED 20VDC 3.5DIGIT BLUE | DMS-20PC-2-BS-C | 811-1013-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DMS-20PC Series
Product Photos DMS-20PC-BLUE-33 SERIES
Product Training Modules DMS-20PC Series
Catalog Drawings Digital Panel Meter
Featured Product DMS-20PC Series Panel Meters
3D Model DMS-20PC-x.pdf
DMS-20PC-x.sldprt
DMS-20PC-x.stp
DMS-20PC-x.igs
Standard Package12
CategoryIndustrial Controls, Meters
FamilyMeters - Panel
SeriesDMS-20PC
TypeVoltage (Voltmeter)
Measuring Range±20V
Display StyleBlue Characters, Black Background
Display TypeLED
Display Face Size1.83" W x 1.28" H (46.4mm x 32.5mm)
Display Digits3.5
Display Digits - Height0.370" (9.40mm)
Voltage - Supply5VDC
Mounting TypePanel Mount, Rear Mounting Clip
TerminationPC Pins
Panel Cutout DimensionsRectangular - 33.93mm x 21.29mm
Temperature Coefficient-
Accuracy-
CalibrationNot required
Features-
Operating Temperature0°C ~ 60°C
Catalog Page2798 (CA2011 PDF)
Other Names811-1013
DMS20PC2BSC

2:03:42 6/20/2013 - Help With This Screen