Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers > DG405DY

Digi-Key has discontinued this item; call Digi-Key for more information.

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberDG405DY-ND
Price BreakUnit PriceExtended Price
2,5005.3205413,301.35
Quantity Available 0
Manufacturer

Manufacturer Part Number

DG405DY

DescriptionIC SWITCH DUAL DPST 16SOIC
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC SWITCH DUAL DPST 16SOIC | DG405DY | DG405DY-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DG401/03/05
Product Photos 16 SOIC
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Standard Package50
CategoryIntegrated Circuits (ICs)
FamilyInterface - Analog Switches, Multiplexers, Demultiplexers
Series-
PackagingTube
FunctionSwitch
Circuit2 x DPST - NO
On-State Resistance45 Ohm
Voltage Supply SourceSingle, Dual Supply
Voltage - Supply, Single/Dual (±)10 V ~ 30 V, ±4.5 V ~ 20 V
Current - Supply10nA
Operating Temperature0°C ~ 70°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Supplier Device Package16-SOIC
RoHS Replacement

22:22:23 5/23/2013 - Help With This Screen