Keywords:





Product Index > Discrete Semiconductor Products > Bridge Rectifiers > DF005S-E3/77

All prices are in Canadian dollars.
Digi-Key Part NumberDF005S-E3/77GIDKR-ND
Price BreakUnit PriceExtended Price
10.570000.57
100.456004.56
250.398409.96
1000.3416034.16
2500.2950473.76
5000.25366126.83
Quantity Available Digi-Key Stock: 2,533
Can ship immediately
Manufacturer

Manufacturer Part Number

DF005S-E3/77

DescriptionDIODE GPP 1A 50V 4SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DF005S thru DF10S
Packaging Information
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyBridge Rectifiers
Series-
PackagingDigi-Reel®
Voltage - Peak Reverse (Max)50V
Current - DC Forward (If)1A
Diode TypeSingle Phase
SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Mounting TypeSurface Mount
Package / Case4-SMD, Gull Wing
Supplier Device PackageDFS
Other NamesDF005S-E3/77GIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DF005S-E3/77GITR-NDDF005S-E3/77Tape & Reel (TR)1,500 - Immediate0.176011,500
DF005S-E3/77GICT-NDDF005S-E3/77Cut Tape (CT)2,533 - Immediate0.570001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:37:20 5/21/2013 - Help With This Screen