Keywords:





Product Index > Programmers, Development Systems > Evaluation Boards - Digital to Analog Converters (DACs) > DC1593A-B

All prices are in Canadian dollars.
Digi-Key Part NumberDC1593A-B-ND
Price BreakUnit PriceExtended Price
184.3800084.38
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

DC1593A-B

DescriptionBOARD DAC LTC2635-12
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LTC2635
DC1593A Manual
Software Download QuikEval System
Design Resources DC1593A Design Files
DC1593A Schematic
Standard Package1
CategoryProgrammers, Development Systems
FamilyEvaluation Boards - Digital to Analog Converters (DACs)
SeriesQuikEval™
Number of DAC's4
Number of Bits12
Sampling Rate (Per Second)-
Data InterfaceI²C
Settling Time4.4µs
DAC TypeVoltage
Operating Temperature0°C ~ 70°C
Supplied ContentsBoard
Utilized IC / PartLTC2635-12
Associated ProductLTC2635CUD-LZ8#PBF-ND - IC DAC 8BIT I2C QUAD 16QFN
LTC2635CUD-LZ12#PBF-ND - IC DAC 12BIT I2C QUAD 16QFN
LTC2635CUD-LZ10#PBF-ND - IC DAC 10BIT I2C QUAD 16QFN
LTC2635CUD-LMX8#PBF-ND - IC DAC 8BIT I2C QUAD 16QFN
LTC2635CUD-LMX12#PBF-ND - IC DAC 12BIT I2C QUAD 16QFN
LTC2635CUD-LMX10#PBF-ND - IC DAC 10BIT I2C QUAD 16QFN
LTC2635CUD-LMO8#PBF-ND - IC DAC 8BIT I2C QUAD 16QFN
LTC2635CUD-LMO12#PBF-ND - IC DAC 12BIT I2C QUAD 16QFN
LTC2635CUD-LMO10#PBF-ND - IC DAC 10BIT I2C QUAD 16QFN
LTC2635CUD-LMI8#PBF-ND - IC DAC 8BIT I2C QUAD 16QFN
More...
Other NamesDC1593AB

1:57:05 6/20/2013 - Help With This Screen