Keywords:





Product Index > Discrete Semiconductor Products > Diacs, Sidacs > DB4

All prices are in Canadian dollars.
Digi-Key Part Number497-7223-1-ND
Price BreakUnit PriceExtended Price
10.610000.61
100.482004.82
250.4068010.17
1000.3315033.15
2500.2745668.64
5000.22682113.41
1,0000.16989169.89
2,5000.15612390.29
Quantity Available Digi-Key Stock: 11,904
Can ship immediately

Factory Stock: 10,000
Manufacturer

Manufacturer Part Number

DB4

DescriptionDIAC 35-45V 2A DO35
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIAC 35-45V 2A DO35 | DB4 | 497-7223-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DB3, DB4, SMDB3
Product Photos DB4
Other Related Documents DB4 View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiacs, Sidacs
Series-
PackagingCut Tape (CT)
Current - Peak Output2A
Voltage - Breakover35 ~ 45V
Current - Hold (Ih) (Max)-
Current - Breakover50µA
Package / CaseDO-204AH, DO-35, Axial
Supplier Device PackageDO-35
Catalog Page1336 (CA2011 PDF)
Other Names497-7223-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-7223-2-NDDB4Tape & Reel (TR)10,000 - Immediate
10,000 - Factory Stock
0.142345,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1026-DB4-CHPDB4Tape & Reel (TR)10,000 - Immediate
10,000 - Factory Stock
0.066125,000

0:31:58 5/25/2013 - Help With This Screen