Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital to Analog Converters (DAC) > DAC7678SRGET

All prices are in Canadian dollars.
Digi-Key Part Number296-27743-6-ND
Price BreakUnit PriceExtended Price
115.4100015.41
1013.98600139.86
2512.96720324.18
1009.16520916.52
Quantity Available Digi-Key Stock: 689
Can ship immediately
Manufacturer

Manufacturer Part Number

DAC7678SRGET

DescriptionIC DAC 12BIT I2C OCTAL 24VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC DAC 12BIT I2C OCTAL 24VQFN | DAC7678SRGET | 296-27743-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DAC7678
Analog Signal Chain Guide
Product Photos RGE-24-VQFN Pkg
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital to Analog Converters (DAC)
Series-
PackagingDigi-Reel®
Settling Time12µs
Number of Bits12
Data InterfaceI²C, Serial
Number of Converters8
Voltage Supply SourceSingle Supply
Power Dissipation (Max)12.1mW
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case24-VFQFN Exposed Pad
Supplier Device Package24-VQFN (4x4)
Number of Outputs and Type8 Voltage, Unipolar; 8 Voltage, Bipolar
Sampling Rate (Per Second)*
Other Names296-27743-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-27743-2-NDDAC7678SRGETTape & Reel (TR)500 - Immediate
26,000 - Factory Stock
8.99548250
296-27743-1-NDDAC7678SRGETCut Tape (CT)689 - Immediate
26,000 - Factory Stock
15.410001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:00:10 5/24/2013 - Help With This Screen