Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital to Analog Converters (DAC) > DAC7553IRGTT

All prices are in Canadian dollars.
Digi-Key Part Number296-18683-6-ND
Price BreakUnit PriceExtended Price
18.830008.83
107.9460079.46
257.22760180.69
1004.62410462.41
Quantity Available Digi-Key Stock: 580
Can ship immediately
Manufacturer

Manufacturer Part Number

DAC7553IRGTT

DescriptionIC DAC 12BIT DUAL 16-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $8.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
CAD
Extended Price
CAD
 
 

QuantityItem Number Customer Reference
IC DAC 12BIT DUAL 16-QFN | DAC7553IRGTT | 296-18683-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DAC7553
Product Photos 16-VQFN (exposed pad)
Product Training Modules Data Converter Basics
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - Digital to Analog Converters (DAC)
Series-
PackagingDigi-Reel®
Settling Time5µs
Number of Bits12
Data InterfaceSerial
Number of Converters2
Voltage Supply SourceSingle Supply
Power Dissipation (Max)680µW
Operating Temperature-40°C ~ 105°C
Mounting TypeSurface Mount
Package / Case16-VFQFN Exposed Pad
Supplier Device Package16-QFN (3x3)
Number of Outputs and Type2 Voltage, Unipolar
Sampling Rate (Per Second)1M
Other Names296-18683-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-18683-2-NDDAC7553IRGTTTape & Reel (TR)500 - Immediate
75,250 - Factory Stock
4.53844250
296-18683-1-NDDAC7553IRGTTCut Tape (CT)580 - Immediate
75,250 - Factory Stock
8.830001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:54:21 6/19/2013 - Help With This Screen