Keywords:





Product Index > Programmers, Development Systems > Evaluation Boards - Digital to Analog Converters (DACs) > DAC14135PCASM

Non-Stock

All prices are in Canadian dollars.
Digi-Key Part NumberDAC14135PCASM-ND
Price BreakUnit PriceExtended Price
1889.55000889.55
Quantity Available
Manufacturer

Manufacturer Part Number

DAC14135PCASM

DescriptionEVALUATION BOARD FOR DAC14135
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DAC14135
Standard Package1
CategoryProgrammers, Development Systems
FamilyEvaluation Boards - Digital to Analog Converters (DACs)
Series-
Number of DAC's1
Number of Bits14
Sampling Rate (Per Second)150M
Data InterfaceParallel
Settling Time30ns
DAC Type-
Operating Temperature-40°C ~ 85°C
Supplied ContentsBoard
Utilized IC / PartDAC14135
Associated ProductDAC14135MTX-ND - IC CONVERTER D/A 14BIT 48-TSSOP
DAC14135MT/NOPB-ND - IC DAC 14BIT 135MSPS 48TSSOP
Other Names*DAC14135PCASM

22:34:28 6/19/2013 - Help With This Screen