
D413-R1AA-G2 | |
|---|---|
DigiKey Part Number | CH987-ND |
Manufacturer | |
Manufacturer Product Number | D413-R1AA-G2 |
Description | SWITCH SNAP ACT SPDT 0.1A 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Explosion Proof | |
Operating Force | 173gf | |
Release Force | 46gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.03000 | $7.03 |
| 10 | $5.81700 | $58.17 |
| 25 | $5.39600 | $134.90 |
| 50 | $5.09800 | $254.90 |
| 100 | $4.81610 | $481.61 |
| 300 | $4.65770 | $1,397.31 |


