D2F-F, D2F, D2F-01F, D2F-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2F-F, D2F, D2F-01F, D2F-01
D2F-01F
D2F-01F

D2F-01F

DigiKey Part Number
SW502-ND
Manufacturer
Manufacturer Product Number
D2F-01F
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D2F-01F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
75gf
Release Force
5.099gf
Operating Position
0.217" (5.5mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.010" (0.25mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,613
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$1.54000$1.54
10$1.44300$14.43
25$1.42200$35.55
50$1.35180$67.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.