| Datasheets |
D1U-W-1200-12-Hx Series
|
| Product Photos |
D1U-W-1200-12-HA2C
|
| Standard Package | 1 |
| Category | Power Supplies - External/Internal (Off-Board) |
| Family | AC DC Converters |
| Series | D1U-W-1200-12-Hx |
| Type | Standard Product |
| Number of Outputs | 1 |
| Voltage - Output | 12V |
| Voltage - Input | 90 ~ 140 VAC, 180 ~ 264 VAC |
| Output - 1 @ Current (Max) | 12 VDC @ 98.3A |
| Output - 2 @ Current (Max) | - |
| Output - 3 @ Current (Max) | - |
| Output - 4 @ Current (Max) | - |
| Power (Watts) | 1200W |
| Power Supply Type | Switching (Closed Frame) |
| Applications | Commercial |
| Mounting Type | Rack Mount |
| Size / Dimension | 12.00" L x 4.75" W x 1.60" H (304.8mm x 120.7mm x 41.0mm) |
| Operating Temperature | 0°C ~ 50°C |
| Efficiency | 90.6% |
| Power (Watts) - Max | 1200W |
| Approvals | c-CSA-us, CSA, EN, TUV, UL |
| Line Regulation | - |
| Load Regulation | - |
| Catalog Page | 2641 (CA2011 PDF)
|
| Associated Product | 609-4020-ND - POWERBLADE R/A LF REC
|
| Other Names | 811-1950
|
|
|