Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > D17618ABGW100V

Limited quantity available, not recommended for new design.

All prices are in Canadian dollars.
Digi-Key Part NumberD17618ABGW100V-ND
Price BreakUnit PriceExtended Price
144.6000044.60
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

D17618ABGW100V

DescriptionIC SUPERH MPU ROMLESS BP-176V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SUPERH MPU ROMLESS BP-176V | D17618ABGW100V | D17618ABGW100V-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 176-LFBGA Series
Product Training Modules Electromagnetic Noise Reduction Techniques Part 1
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesSuperH® SH Ethernet
PackagingTray
Core ProcessorSH-2
Core Size32-Bit
Speed100MHz
ConnectivityEthernet, Host Interface, FIFO, SCI
PeripheralsDMA, POR, WDT
Number of I /O71
Program Memory Size-
Program Memory TypeROMless
EEPROM Size-
RAM Size4K x 8
Voltage - Supply (Vcc/Vdd)1.4 V ~ 1.6 V
Data Converters-
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case176-LFBGA
Catalog Page821 (CA2011 PDF)

3:38:14 5/21/2013 - Help With This Screen